Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013

Nº de Estoque RS: 215-5782Marca: InfineonPart Number: S25FL064LABMFI013
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

S25FL

Number of Words

8MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 43.596,00

R$ 20,76 Each (In a Tube of 2100) (Sem VAT)

Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013

R$ 43.596,00

R$ 20,76 Each (In a Tube of 2100) (Sem VAT)

Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

S25FL

Number of Words

8MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more