Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI010

Nº de Estoque RS: 184-0080Marca: InfineonPart Number: S25FL256LAGNFI010
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

256Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 122,68

R$ 61,34 Each (In a Pack of 2) (Sem VAT)

Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI010
Selecione o tipo de embalagem

R$ 122,68

R$ 61,34 Each (In a Pack of 2) (Sem VAT)

Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI010
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 61,34R$ 122,68
20 - 48R$ 55,80R$ 111,60
50 - 198R$ 51,00R$ 102,00
200 - 498R$ 50,45R$ 100,90
500+R$ 49,98R$ 99,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Memory Size

256Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em