Infineon NOR 512Mbit SPI Flash Memory 8-Pin, S25HS512TFANHI010

Nº de Estoque RS: 197-6876Marca: InfineonPart Number: S25HS512TFANHI010
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

512Mbit

Interface Type

SPI

Pin Count

8

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

1.8 V

Block Organisation

Symmetrical

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Series

Semper

Number of Words

64MB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 49.263,50

R$ 145,75 Each (In a Tray of 338) (Sem VAT)

Infineon NOR 512Mbit SPI Flash Memory 8-Pin, S25HS512TFANHI010

R$ 49.263,50

R$ 145,75 Each (In a Tray of 338) (Sem VAT)

Infineon NOR 512Mbit SPI Flash Memory 8-Pin, S25HS512TFANHI010
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

512Mbit

Interface Type

SPI

Pin Count

8

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

1.8 V

Block Organisation

Symmetrical

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Series

Semper

Number of Words

64MB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more