Documentos Técnicos
Especificações
Brand
InfineonMemory Size
512Mbit
Interface Type
CFI, Parallel
Package Type
TSOP
Pin Count
56
Organisation
32M x 16 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
18.5 x 14.1 x 1.05mm
Number of Words
32M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
110ns
Detalhes do produto
Parallel NOR Flash Memory, Cypress Semiconductor
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
R$ 188,51
R$ 188,51 Each (Sem VAT)
Padrão
1
R$ 188,51
R$ 188,51 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonMemory Size
512Mbit
Interface Type
CFI, Parallel
Package Type
TSOP
Pin Count
56
Organisation
32M x 16 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
18.5 x 14.1 x 1.05mm
Number of Words
32M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
110ns
Detalhes do produto
Parallel NOR Flash Memory, Cypress Semiconductor
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.