Infineon NOR 512Mbit CFI, Parallel Flash Memory 56-Pin TSOP, S29GL512S11TFI020

Nº de Estoque RS: 171-1490Marca: InfineonPart Number: S29GL512S11TFI020
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

512Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

56

Organisation

32M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 14.1 x 1.05mm

Number of Words

32M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

110ns

Number of Bits per Word

16bit

País de Origem

United States

Detalhes do produto

Parallel NOR Flash Memory, Cypress Semiconductor

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.801,69

R$ 228,59 Each (In a Tray of 91) (Sem VAT)

Infineon NOR 512Mbit CFI, Parallel Flash Memory 56-Pin TSOP, S29GL512S11TFI020

R$ 20.801,69

R$ 228,59 Each (In a Tray of 91) (Sem VAT)

Infineon NOR 512Mbit CFI, Parallel Flash Memory 56-Pin TSOP, S29GL512S11TFI020
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

512Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

56

Organisation

32M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 14.1 x 1.05mm

Number of Words

32M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

110ns

Number of Bits per Word

16bit

País de Origem

United States

Detalhes do produto

Parallel NOR Flash Memory, Cypress Semiconductor

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more