Infineon NOR 32Mbit CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI020

Nº de Estoque RS: 124-2669PMarca: InfineonPart Number: S29JL032J70TFI020
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

32Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

2M x 16 bit, 4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Number of Banks

4

Series

S29JL

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8, 16

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

Detalhes do produto

Parallel NOR Flash Memory, Cypress Semiconductor

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tray) (Sem VAT)

Infineon NOR 32Mbit CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI020
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tray) (Sem VAT)

Infineon NOR 32Mbit CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI020
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

32Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

2M x 16 bit, 4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Number of Banks

4

Series

S29JL

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8, 16

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

Detalhes do produto

Parallel NOR Flash Memory, Cypress Semiconductor

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more