Documentos Técnicos
Especificações
Brand
InfineonMounting Type
Surface Mount
Output Device
MOSFET
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC, DC
Typical Rise Time
3ms
Maximum Input Current
25 mA
Isolation Voltage
4000 Vrms
Typical Fall Time
0.5ms
Series
PVT
País de Origem
Philippines
Detalhes do produto
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Optocouplers, International Rectifier
R$ 502,25
R$ 100,45 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 502,25
R$ 100,45 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonMounting Type
Surface Mount
Output Device
MOSFET
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC, DC
Typical Rise Time
3ms
Maximum Input Current
25 mA
Isolation Voltage
4000 Vrms
Typical Fall Time
0.5ms
Series
PVT
País de Origem
Philippines
Detalhes do produto
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.