Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ C3
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
290 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
227 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
88 nC @ 10 V
Width
4.57mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.36mm
Maximum Operating Temperature
+150 °C
Height
9.45mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 81,28
R$ 81,28 Each (Sem VAT)
Padrão
1
R$ 81,28
R$ 81,28 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 81,28 |
10 - 24 | R$ 78,36 |
25 - 49 | R$ 77,92 |
50 - 99 | R$ 73,90 |
100+ | R$ 68,93 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ C3
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
290 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
227 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
88 nC @ 10 V
Width
4.57mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.36mm
Maximum Operating Temperature
+150 °C
Height
9.45mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.