Infineon CoolMOS™ C3 N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-247 SPW17N80C3FKSA1

Nº de Estoque RS: 752-8508Marca: InfineonPart Number: SPW17N80C3FKSA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ C3

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

88 nC @ 10 V

Width

5.21mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.13mm

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 94,00

R$ 94,00 Each (Sem VAT)

Infineon CoolMOS™ C3 N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-247 SPW17N80C3FKSA1
Selecione o tipo de embalagem

R$ 94,00

R$ 94,00 Each (Sem VAT)

Infineon CoolMOS™ C3 N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-247 SPW17N80C3FKSA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 94,00
10 - 24R$ 90,64
25 - 49R$ 90,14
50 - 99R$ 85,63
100+R$ 80,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ C3

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

88 nC @ 10 V

Width

5.21mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.13mm

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em