Infineon CoolMOS™ C3 N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 SPW47N60C3FKSA1

Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
47 A
Maximum Drain Source Voltage
650 V
Package Type
TO-247
Series
CoolMOS™ C3
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
415 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
15.9mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
252 nC @ 10 V
Width
5.3mm
Transistor Material
Si
Height
20.95mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Detalhes do produto
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 273,80
R$ 273,80 Each (Sem VAT)
Padrão
1
R$ 273,80
R$ 273,80 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 273,80 |
5 - 9 | R$ 264,13 |
10 - 24 | R$ 256,88 |
25 - 49 | R$ 249,10 |
50+ | R$ 235,34 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
47 A
Maximum Drain Source Voltage
650 V
Package Type
TO-247
Series
CoolMOS™ C3
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
415 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
15.9mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
252 nC @ 10 V
Width
5.3mm
Transistor Material
Si
Height
20.95mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Detalhes do produto
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.