Infineon TD330N16AOFHPSA1, Diode/Thyristor Module SCR 1600V, 330A 200mA

Nº de Estoque RS: 839-1212Marca: InfineonPart Number: TD330N16AOFHPSA1
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

330A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9100A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

92 x 50 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

70mA

Peak On-State Voltage

1.44V

Detalhes do produto

Phase Control Thyristor/ Diode Modules, Infineon

The Infineon Phase Control Thyristor modules (PCT) are assembled with a pressure contact technology that have an electrical insulated base which consists of an isolated copper base plate in a range of sizes from 20mm to 60mm. With their Industrial modular construction these ranges of PowerBLOCK modules present a combination of Diode/Thyristor (Diode/SCR Phase Control) or Thyristor/Diode (SCR/Diode Phase Control) configurations. The voltage ranges from 1200 volts and higher. Typical applications include soft starters, power controllers and rectifier for drive applications.

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.529,84

R$ 3.529,84 Each (Sem VAT)

Infineon TD330N16AOFHPSA1, Diode/Thyristor Module SCR 1600V, 330A 200mA

R$ 3.529,84

R$ 3.529,84 Each (Sem VAT)

Infineon TD330N16AOFHPSA1, Diode/Thyristor Module SCR 1600V, 330A 200mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 3.529,84
2 - 4R$ 3.404,96
5+R$ 3.311,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

330A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9100A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

92 x 50 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

70mA

Peak On-State Voltage

1.44V

Detalhes do produto

Phase Control Thyristor/ Diode Modules, Infineon

The Infineon Phase Control Thyristor modules (PCT) are assembled with a pressure contact technology that have an electrical insulated base which consists of an isolated copper base plate in a range of sizes from 20mm to 60mm. With their Industrial modular construction these ranges of PowerBLOCK modules present a combination of Diode/Thyristor (Diode/SCR Phase Control) or Thyristor/Diode (SCR/Diode Phase Control) configurations. The voltage ranges from 1200 volts and higher. Typical applications include soft starters, power controllers and rectifier for drive applications.

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more