Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A

Nº de Estoque RS: 262-5485Marca: InfineonPart Number: TD330N16KOFHPSA2
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

BG-PB50AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

520A

Surge Current Rating

10000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.28V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.981,90

R$ 3.981,90 Each (Sem VAT)

Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A
Selecione o tipo de embalagem

R$ 3.981,90

R$ 3.981,90 Each (Sem VAT)

Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

BG-PB50AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

520A

Surge Current Rating

10000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.28V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more