Infineon TD600N16KOFTIMHPSA1, Thyristor Module 1600V, 600A 250mA

Nº de Estoque RS: 217-7222Marca: InfineonPart Number: TD600N16KOFTIMHPSA1
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

600A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.415,06

R$ 6.707,53 Each (In a Tray of 2) (Sem VAT)

Infineon TD600N16KOFTIMHPSA1, Thyristor Module 1600V, 600A 250mA

R$ 13.415,06

R$ 6.707,53 Each (In a Tray of 2) (Sem VAT)

Infineon TD600N16KOFTIMHPSA1, Thyristor Module 1600V, 600A 250mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

600A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more