Infineon 3-Axis Surface Mount Hall Effect Sensor, TSOP6, I2C, 6-Pin

Nº de Estoque RS: 223-8569Marca: InfineonPart Number: TLE493DW2B6A3HTSA1
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

TSOP6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 127,20

R$ 25,44 Each (In a Pack of 5) (Sem VAT)

Infineon 3-Axis Surface Mount Hall Effect Sensor, TSOP6, I2C, 6-Pin
Selecione o tipo de embalagem

R$ 127,20

R$ 25,44 Each (In a Pack of 5) (Sem VAT)

Infineon 3-Axis Surface Mount Hall Effect Sensor, TSOP6, I2C, 6-Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 25,44R$ 127,20
10 - 95R$ 23,70R$ 118,50
100 - 245R$ 22,20R$ 111,00
250 - 495R$ 20,94R$ 104,70
500+R$ 20,59R$ 102,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

TSOP6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more