Infineon Surface Mount Position Sensor, PG-TDSO-8-1, SENT, 8-Pin

Nº de Estoque RS: 349-360Marca: InfineonPart Number: TLE49SRS8XUMA1
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Position Sensors

Number of Axis

1

Technology

Hall Effect

Mounting Type

Surface Mount

Interface Type

SENT

Package Type

PG-TDSO-8-1

Pin Count

8

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 241,24

R$ 120,62 Each (In a Pack of 2) (Sem VAT)

Infineon Surface Mount Position Sensor, PG-TDSO-8-1, SENT, 8-Pin

R$ 241,24

R$ 120,62 Each (In a Pack of 2) (Sem VAT)

Infineon Surface Mount Position Sensor, PG-TDSO-8-1, SENT, 8-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 120,62R$ 241,24
20 - 198R$ 110,28R$ 220,56
200+R$ 103,31R$ 206,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Position Sensors

Number of Axis

1

Technology

Hall Effect

Mounting Type

Surface Mount

Interface Type

SENT

Package Type

PG-TDSO-8-1

Pin Count

8

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more