Documentos Técnicos
Especificações
Brand
InfineonPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
0.7Ω
Maximum Operating Supply Voltage
7 V
Maximum Operating Current
3A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
Multi-Channel SPI Low Side Power Switch, Infineon
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and powertrain systems and may be used to drive a variety of loads such as injector valves, relays, solenoids and stepper motors.
P.O.A.
Each (On a Reel of 800) (Sem VAT)
800
P.O.A.
Each (On a Reel of 800) (Sem VAT)
800
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
0.7Ω
Maximum Operating Supply Voltage
7 V
Maximum Operating Current
3A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
Multi-Channel SPI Low Side Power Switch, Infineon
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and powertrain systems and may be used to drive a variety of loads such as injector valves, relays, solenoids and stepper motors.