Infineon TLE7258DXUMA1, LIN Transceiver 0.02Mbps, 8-Pin PG-TSON-8

Nº de Estoque RS: 229-1902Marca: InfineonPart Number: TLE7258DXUMA1
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

0.02Mbps

Number of Transceivers

1

IC Type

Interface IC

Power Down Mode

Sleep

Package Type

PG-TSON-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Infineon TLE7258DXUMA1, LIN Transceiver 0.02Mbps, 8-Pin PG-TSON-8
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Infineon TLE7258DXUMA1, LIN Transceiver 0.02Mbps, 8-Pin PG-TSON-8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

0.02Mbps

Number of Transceivers

1

IC Type

Interface IC

Power Down Mode

Sleep

Package Type

PG-TSON-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more