Infineon TLE9471ESV33XUMA1, CAN Transceiver 5Mbps ISO 11898, 24-Pin TSDSO

Nº de Estoque RS: 223-8611Marca: InfineonPart Number: TLE9471ESV33XUMA1
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

3 mA

Package Type

TSDSO

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 124.770,00

R$ 41,59 Each (On a Reel of 3000) (Sem VAT)

Infineon TLE9471ESV33XUMA1, CAN Transceiver 5Mbps ISO 11898, 24-Pin TSDSO

R$ 124.770,00

R$ 41,59 Each (On a Reel of 3000) (Sem VAT)

Infineon TLE9471ESV33XUMA1, CAN Transceiver 5Mbps ISO 11898, 24-Pin TSDSO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

3 mA

Package Type

TSDSO

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more