Infineon, 32bit ARM Cortex M0, TLE984x Microcontroller, 25MHz, 48 kB Flash, 48-Pin VQFN

Nº de Estoque RS: 218-4411Marca: InfineonPart Number: TLE9843QXXUMA1
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

TLE984x

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

48 kB

Maximum Frequency

25MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 123.175,00

R$ 49,27 Each (On a Reel of 2500) (Sem VAT)

Infineon, 32bit ARM Cortex M0, TLE984x Microcontroller, 25MHz, 48 kB Flash, 48-Pin VQFN

R$ 123.175,00

R$ 49,27 Each (On a Reel of 2500) (Sem VAT)

Infineon, 32bit ARM Cortex M0, TLE984x Microcontroller, 25MHz, 48 kB Flash, 48-Pin VQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

TLE984x

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

48 kB

Maximum Frequency

25MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more