Infineon TLE9879QXW40XUMA1, BLDC 3-phase AC Motor Driver 50mA

Nº de Estoque RS: 244-9749Marca: InfineonPart Number: TLE9879QXW40XUMA1
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

BLDC

Configuration

3 Phase

Maximum IGBT Collector Current

50mA

Maximum Output Current

50mA

Maximum Supply Voltage

28 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 95,14

R$ 95,14 Each (Sem VAT)

Infineon TLE9879QXW40XUMA1, BLDC 3-phase AC Motor Driver 50mA
Selecione o tipo de embalagem

R$ 95,14

R$ 95,14 Each (Sem VAT)

Infineon TLE9879QXW40XUMA1, BLDC 3-phase AC Motor Driver 50mA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

BLDC

Configuration

3 Phase

Maximum IGBT Collector Current

50mA

Maximum Output Current

50mA

Maximum Supply Voltage

28 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more