Infineon TLS810B1LDV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 0.2 V 10-Pin, TSON

Nº de Estoque RS: 258-1687Marca: InfineonPart Number: TLS810B1LDV50XUMA1
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

0.2 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 68.500,00

R$ 13,70 Each (On a Reel of 5000) (Sem VAT)

Infineon TLS810B1LDV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 0.2 V 10-Pin, TSON

R$ 68.500,00

R$ 13,70 Each (On a Reel of 5000) (Sem VAT)

Infineon TLS810B1LDV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 0.2 V 10-Pin, TSON
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

0.2 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more