Infineon, 16bit C166, XE166 Microcontroller, 80MHz, 768 kB Flash, 100-Pin LQFP

Nº de Estoque RS: 166-0922Marca: InfineonPart Number: XE164F96F80LACFXUMA1
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

XE166

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

C166

Data Bus Width

16bit

Program Memory Size

768 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

0

Typical Operating Supply Voltage

1.4 → 1.6 V

Maximum Operating Temperature

+125 °C

Length

14mm

ADCs

16 x 10 bit

Width

14mm

Maximum Number of Ethernet Channels

0

Data Rate

1Mbps

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

CISC, DSP, RISC

Number of ADC Units

2

Program Memory Type

Flash

Height

1.4mm

País de Origem

Malaysia

Detalhes do produto

C166 Family Microcontrollers, Infineon

The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 351.736,00

R$ 251,24 Each (On a Reel of 1400) (Sem VAT)

Infineon, 16bit C166, XE166 Microcontroller, 80MHz, 768 kB Flash, 100-Pin LQFP

R$ 351.736,00

R$ 251,24 Each (On a Reel of 1400) (Sem VAT)

Infineon, 16bit C166, XE166 Microcontroller, 80MHz, 768 kB Flash, 100-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

XE166

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

C166

Data Bus Width

16bit

Program Memory Size

768 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

0

Typical Operating Supply Voltage

1.4 → 1.6 V

Maximum Operating Temperature

+125 °C

Length

14mm

ADCs

16 x 10 bit

Width

14mm

Maximum Number of Ethernet Channels

0

Data Rate

1Mbps

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

CISC, DSP, RISC

Number of ADC Units

2

Program Memory Type

Flash

Height

1.4mm

País de Origem

Malaysia

Detalhes do produto

C166 Family Microcontrollers, Infineon

The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more