Infineon ARM Cortex M4, XMC4000 Microcontroller, 64-Pin TQFP

Nº de Estoque RS: 258-1749Marca: InfineonPart Number: XMC4200F64K256BAXQSA1
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

XMC4000

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 145,98

R$ 145,98 Each (Sem VAT)

Infineon ARM Cortex M4, XMC4000 Microcontroller, 64-Pin TQFP
Selecione o tipo de embalagem

R$ 145,98

R$ 145,98 Each (Sem VAT)

Infineon ARM Cortex M4, XMC4000 Microcontroller, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 145,98
10 - 19R$ 134,08
20 - 39R$ 132,80
40 - 59R$ 131,44
60+R$ 129,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

XMC4000

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more