Documentos Técnicos
Especificações
Brand
InnoDiskCapacity
512 MB
Model
2SE
Industrial
Yes
USB Specification
USB 2.0
Nand Type
SLC
País de Origem
Taiwan, Province Of China
Detalhes do produto
Innodisk Industrial Grade USB2.0 Drive 2SE Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InnoDiskCapacity
512 MB
Model
2SE
Industrial
Yes
USB Specification
USB 2.0
Nand Type
SLC
País de Origem
Taiwan, Province Of China
Detalhes do produto
Innodisk Industrial Grade USB2.0 Drive 2SE Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.