Instruments Direct Single Parameter(s) pH Test Strips, max. measurement 13pH - 50 strips
Documentos Técnicos
Especificações
Brand
Instruments DirectStrip Type
pH
Multiple Parameter
Single
Maximum Measurement
13pH
Number of Strips
50
País de Origem
United States
Detalhes do produto
pH Indicator Strips
From Instruments Direct, a selection of individual pH test strips designed for measuring how acidic or alkaline a sample or solution is. The pH test strips feature a non-bleed, padded paper test tip attached to a vinyl wand. These testing strips are easy to use and provide accurate results in a few seconds.
Supplied with
Colour chart
R$ 220,28
R$ 220,28 1 Bag of 50 (Sem VAT)
1
R$ 220,28
R$ 220,28 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Instruments DirectStrip Type
pH
Multiple Parameter
Single
Maximum Measurement
13pH
Number of Strips
50
País de Origem
United States
Detalhes do produto
pH Indicator Strips
From Instruments Direct, a selection of individual pH test strips designed for measuring how acidic or alkaline a sample or solution is. The pH test strips feature a non-bleed, padded paper test tip attached to a vinyl wand. These testing strips are easy to use and provide accurate results in a few seconds.
Supplied with
Colour chart