Instruments Direct Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +299.9°C Max, ±0.4 °C Accuracy -

Nº de Estoque RS: 192-5814Marca: Instruments DirectPart Number: INS-234-477
Ver tudo em Termometros Digitais

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+299.9°C

Calibrated

UKAS

Thermometer Type

Wired

Best Accuracy

±0.4 °C

Application

Kitchen Appliance

Number of Temperature Inputs

1

Resolution

0.1 → 1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AAA

País de Origem

United Kingdom

Detalhes do produto

Instruments Direct Black SuperFast Thermapen 4 Pocket Thermometer

The SuperFast Thermapen is used throughout the world's food industries to measure temperatures in the range -49.9 to +299.9 °C. This is probably the world's fastest 'instant read' digital thermometer, measuring true temperature in just three seconds. It can do this because its reduced tip, stainless steel penetration probe (3.3mm diameter x 110mm long) needs much shallower immersion than many other cooking thermometers to obtain an accurate reading. The probe folds back through 180° into the side of the instrument when not in use. This model has a display featuring 360° self-rotation which turns on automatically so that the user can read the thermometer in any position, in either hand. Users can simply touch the sensor window to light up the display. The instrument recognises poor lighting conditions and darkness, in which cases it automatically turns on its backlight. Display alerts include low battery and open circuit (broken probe). A motion-sensing sleep mode turns the Thermapen on and off when the user picks it up and puts it down, maximising battery life. The plastic casing is washable and includes 'Biomaster' additive which reduces bacterial growth. An ergonomic rubber seal minimises the risk of ingress of water, dust or food.

Handheld Pocket Temperature Indicators

Informações de estoque temporariamente indisponíveis.

P.O.A.

Instruments Direct Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +299.9°C Max, ±0.4 °C Accuracy -

Calibration type

P.O.A.

Instruments Direct Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +299.9°C Max, ±0.4 °C Accuracy -
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+299.9°C

Calibrated

UKAS

Thermometer Type

Wired

Best Accuracy

±0.4 °C

Application

Kitchen Appliance

Number of Temperature Inputs

1

Resolution

0.1 → 1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AAA

País de Origem

United Kingdom

Detalhes do produto

Instruments Direct Black SuperFast Thermapen 4 Pocket Thermometer

The SuperFast Thermapen is used throughout the world's food industries to measure temperatures in the range -49.9 to +299.9 °C. This is probably the world's fastest 'instant read' digital thermometer, measuring true temperature in just three seconds. It can do this because its reduced tip, stainless steel penetration probe (3.3mm diameter x 110mm long) needs much shallower immersion than many other cooking thermometers to obtain an accurate reading. The probe folds back through 180° into the side of the instrument when not in use. This model has a display featuring 360° self-rotation which turns on automatically so that the user can read the thermometer in any position, in either hand. Users can simply touch the sensor window to light up the display. The instrument recognises poor lighting conditions and darkness, in which cases it automatically turns on its backlight. Display alerts include low battery and open circuit (broken probe). A motion-sensing sleep mode turns the Thermapen on and off when the user picks it up and puts it down, maximising battery life. The plastic casing is washable and includes 'Biomaster' additive which reduces bacterial growth. An ergonomic rubber seal minimises the risk of ingress of water, dust or food.

Handheld Pocket Temperature Indicators