Intelligent Display Solutions CI064-4021-24 Graphic LCD Display, Blue, Green, Red on Yellow, Transflective

Nº de Estoque RS: 124-7531Marca: Intelligent Display SolutionsPart Number: CI064-4021-24
brand-logo
Ver tudo em Displays Monocromáticos LCD

Documentos Técnicos

Especificações

Display Type

Graphic

Resolution

128 x 64

Viewing Area Height

32mm

Viewing Area Width

66.41mm

Viewing Area Dimensions

66 x 32mm

Interface Type

8-Bit Parallel, I2C, Serial

External Depth

6.8mm

Illumination Colour

Blue, Green, Red

Background Colour

Yellow

Backlight Type

LED

External Dimensions

76 x 43.86 x 6.8mm

External Height

43.9mm

External Width

76mm

Controller Type

UC1601S

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

3 → 3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COG

Operating Temperature Range

-20 → +70°C

Current Rating

400µA

País de Origem

China

P.O.A.

Intelligent Display Solutions CI064-4021-24 Graphic LCD Display, Blue, Green, Red on Yellow, Transflective

P.O.A.

Intelligent Display Solutions CI064-4021-24 Graphic LCD Display, Blue, Green, Red on Yellow, Transflective

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Display Type

Graphic

Resolution

128 x 64

Viewing Area Height

32mm

Viewing Area Width

66.41mm

Viewing Area Dimensions

66 x 32mm

Interface Type

8-Bit Parallel, I2C, Serial

External Depth

6.8mm

Illumination Colour

Blue, Green, Red

Background Colour

Yellow

Backlight Type

LED

External Dimensions

76 x 43.86 x 6.8mm

External Height

43.9mm

External Width

76mm

Controller Type

UC1601S

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

3 → 3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COG

Operating Temperature Range

-20 → +70°C

Current Rating

400µA

País de Origem

China