Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4, 50 (Dia.) x

Documentos Técnicos
Especificações
For Use With
Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4
Height
60mm
Dimensions
50 (Dia.) x 60mm
Mounting
Screw
Diameter
50mm
Colour
Black
Package Type
LED
País de Origem
United Kingdom
Detalhes do produto
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
R$ 1.184,63
R$ 1.184,63 Each (Sem VAT)
1
R$ 1.184,63
R$ 1.184,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.184,63 |
10 - 24 | R$ 1.106,40 |
25 - 49 | R$ 1.074,34 |
50 - 99 | R$ 1.053,52 |
100+ | R$ 980,52 |
Documentos Técnicos
Especificações
For Use With
Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4
Height
60mm
Dimensions
50 (Dia.) x 60mm
Mounting
Screw
Diameter
50mm
Colour
Black
Package Type
LED
País de Origem
United Kingdom
Detalhes do produto
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.