Documentos Técnicos
Especificações
Dimensions
24 x 24mm
Length
24mm
Width
24mm
Material
Graphite
Self-Adhesive
Yes
Material Trade Name
TIM
Colour
Pewter
Series
ILA
País de Origem
United Kingdom
Detalhes do produto
ILS Thermal Interface Materials (TIM) - SCOB LEDs
A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
R$ 135,76
R$ 33,94 Each (In a Pack of 4) (Sem VAT)
4
R$ 135,76
R$ 33,94 Each (In a Pack of 4) (Sem VAT)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
4 - 16 | R$ 33,94 | R$ 135,76 |
20 - 36 | R$ 31,98 | R$ 127,92 |
40+ | R$ 30,29 | R$ 121,16 |
Documentos Técnicos
Especificações
Dimensions
24 x 24mm
Length
24mm
Width
24mm
Material
Graphite
Self-Adhesive
Yes
Material Trade Name
TIM
Colour
Pewter
Series
ILA
País de Origem
United Kingdom
Detalhes do produto
ILS Thermal Interface Materials (TIM) - SCOB LEDs
A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).