Documentos Técnicos
Especificações
Peak Wavelength
850nm
Package Type
PCB
Radiant Intensity
2640 mW
Mounting Type
Surface Mount
Angle of Half Intensity
150°
Number of LEDs
4
Number of Pins
2
Dimensions
20 x 20 x 3.85mm
Lens Shape
Dome
Series
OSLON Black PowerStar
Maximum Transmission Distance
50m
Maximum Supply Voltage
7V
País de Origem
United Kingdom
Detalhes do produto
PowerStar IR LED Arrays - IR OSLON Black 4
The Oslon 4 PowerStar IR series of IR LED arrays, from Intelligent LED Solutions, feature 4 Osram IR Oslon Black Series IR LEDs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management, they are pre-wired with 200mm wires as standard. The versatile IR Oslon 4 Powerstar LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Warning
PowerStar IR LED arrays will overheat in operation if not attached to a suitable heat sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions (ILS) IR LED Arrays
R$ 367,51
R$ 367,51 Each (Sem VAT)
1
R$ 367,51
R$ 367,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 367,51 |
2 - 4 | R$ 346,49 |
5+ | R$ 328,37 |
Documentos Técnicos
Especificações
Peak Wavelength
850nm
Package Type
PCB
Radiant Intensity
2640 mW
Mounting Type
Surface Mount
Angle of Half Intensity
150°
Number of LEDs
4
Number of Pins
2
Dimensions
20 x 20 x 3.85mm
Lens Shape
Dome
Series
OSLON Black PowerStar
Maximum Transmission Distance
50m
Maximum Supply Voltage
7V
País de Origem
United Kingdom
Detalhes do produto
PowerStar IR LED Arrays - IR OSLON Black 4
The Oslon 4 PowerStar IR series of IR LED arrays, from Intelligent LED Solutions, feature 4 Osram IR Oslon Black Series IR LEDs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management, they are pre-wired with 200mm wires as standard. The versatile IR Oslon 4 Powerstar LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Warning
PowerStar IR LED arrays will overheat in operation if not attached to a suitable heat sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.