ILS ILH-LS01-PR02-SC201-WIR200., LUXEON Sunplus 35 LED Array, 1 Purple LED

Nº de Estoque RS: 150-1916Marca: Intelligent LED SolutionsPart Number: ILH-LS01-PR02-SC201-WIR200.
brand-logo
Ver tudo em LED Arrays

Documentos Técnicos

Especificações

Number of LEDs

1

LED Colours

Purple

Constant Voltage or Constant Current

Constant Voltage

Series

LUXEON Sunplus 35

País de Origem

United Kingdom

Detalhes do produto

SUNPLUS 3535 PowerStar LED Arrays

This range of LUXEON Sunplus 35 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.

Intelligent LED Solutions LED Modules - PowerStars

Informações de estoque temporariamente indisponíveis.

R$ 166,31

R$ 166,31 Each (Sem VAT)

ILS ILH-LS01-PR02-SC201-WIR200., LUXEON Sunplus 35 LED Array, 1 Purple LED

R$ 166,31

R$ 166,31 Each (Sem VAT)

ILS ILH-LS01-PR02-SC201-WIR200., LUXEON Sunplus 35 LED Array, 1 Purple LED
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of LEDs

1

LED Colours

Purple

Constant Voltage or Constant Current

Constant Voltage

Series

LUXEON Sunplus 35

País de Origem

United Kingdom

Detalhes do produto

SUNPLUS 3535 PowerStar LED Arrays

This range of LUXEON Sunplus 35 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.

Intelligent LED Solutions LED Modules - PowerStars