ILS ILH-ON01-DEBL-SC201-WIR200, Oslon1 PowerStar Circular LED Array, 1 Blue LED

Nº de Estoque RS: 712-4702Marca: Intelligent LED SolutionsPart Number: ILH-ON01-DEBL-SC201-WIR200
brand-logo
Ver tudo em LED Arrays

Documentos Técnicos

Especificações

Number of LEDs

1

LED Colours

Blue

Typical Luminous Flux

560 mW

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

País de Origem

United Kingdom

Detalhes do produto

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Intelligent LED Solutions LED Modules - PowerStars

Informações de estoque temporariamente indisponíveis.

P.O.A.

ILS ILH-ON01-DEBL-SC201-WIR200, Oslon1 PowerStar Circular LED Array, 1 Blue LED

P.O.A.

ILS ILH-ON01-DEBL-SC201-WIR200, Oslon1 PowerStar Circular LED Array, 1 Blue LED
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of LEDs

1

LED Colours

Blue

Typical Luminous Flux

560 mW

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

País de Origem

United Kingdom

Detalhes do produto

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Intelligent LED Solutions LED Modules - PowerStars