ILS ILH-ON01-ULWH-SC201-WIR200, OSLON1 PowerStar Circular LED Array, 1 White LED (6500K)

Nº de Estoque RS: 712-4692Marca: Intelligent LED SolutionsPart Number: ILH-ON01-ULWH-SC201-WIR200
brand-logo
Ver tudo em LED Arrays

Documentos Técnicos

Especificações

Number of LEDs

1

LED Colours

White

Colour Temperature

6500K

Typical Luminous Flux

121 lm

Outer Diameter

20mm

Fixing Hole Diameter

2mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

País de Origem

United Kingdom

Detalhes do produto

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Intelligent LED Solutions LED Modules - PowerStars

P.O.A.

ILS ILH-ON01-ULWH-SC201-WIR200, OSLON1 PowerStar Circular LED Array, 1 White LED (6500K)

P.O.A.

ILS ILH-ON01-ULWH-SC201-WIR200, OSLON1 PowerStar Circular LED Array, 1 White LED (6500K)

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Number of LEDs

1

LED Colours

White

Colour Temperature

6500K

Typical Luminous Flux

121 lm

Outer Diameter

20mm

Fixing Hole Diameter

2mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

País de Origem

United Kingdom

Detalhes do produto

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Intelligent LED Solutions LED Modules - PowerStars