Intelligent LED Solutions LED Spotlight, 2.6 V, 30 x 40 mm, 1.3 W @ 700 mA, 650 mW @ 350 mA

Nº de Estoque RS: 122-5166Marca: Intelligent LED SolutionsPart Number: ILI-ON01-RED1-SC211.
brand-logo
Ver tudo em Spotlights & Downlights

Documentos Técnicos

Especificações

Lamp Type

LED

Type

Spotlight

Voltage Rating

2.6 V

Length

40 mm

Depth

40 mm

Dimensions

30 x 40 mm

Diameter

30mm

Wattage

1.3 W @ 700 mA, 650 mW @ 350 mA

Light Colour

Red

Model

Osloneye

Dimmable

Yes

Series

OSLONeye

Current Rating

1 A

Standards Met

CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384

Lamp Supplied

Yes

País de Origem

United Kingdom

Detalhes do produto

ILS OSLONeye LED Spotlight Modules

A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.

The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.

Display/Accent Downlighters

Informações de estoque temporariamente indisponíveis.

R$ 1.020,90

R$ 1.020,90 Each (Sem VAT)

Intelligent LED Solutions LED Spotlight, 2.6 V, 30 x 40 mm, 1.3 W @ 700 mA, 650 mW @ 350 mA

R$ 1.020,90

R$ 1.020,90 Each (Sem VAT)

Intelligent LED Solutions LED Spotlight, 2.6 V, 30 x 40 mm, 1.3 W @ 700 mA, 650 mW @ 350 mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 1.020,90
2 - 4R$ 962,88
5+R$ 912,53

Documentos Técnicos

Especificações

Lamp Type

LED

Type

Spotlight

Voltage Rating

2.6 V

Length

40 mm

Depth

40 mm

Dimensions

30 x 40 mm

Diameter

30mm

Wattage

1.3 W @ 700 mA, 650 mW @ 350 mA

Light Colour

Red

Model

Osloneye

Dimmable

Yes

Series

OSLONeye

Current Rating

1 A

Standards Met

CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384

Lamp Supplied

Yes

País de Origem

United Kingdom

Detalhes do produto

ILS OSLONeye LED Spotlight Modules

A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.

The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.

Display/Accent Downlighters