ILR-ZZ01-Z265-LS050-SC201. Intelligent LED Solutions, UVC Stanley 1 LEDiL Selector Series UV LED, 269nm 50mW 120 °,

Nº de Estoque RS: 212-1841Marca: Intelligent LED SolutionsPart Number: ILR-ZZ01-Z265-LS050-SC201.Distrelec Article No.: 30426323
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

Number of LEDs

1

Peak Wavelength

269nm

Radiant Flux

50mW

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Series

UVC Stanley 1 LEDiL Selector

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.423,74

R$ 2.423,74 Each (Sem VAT)

ILR-ZZ01-Z265-LS050-SC201. Intelligent LED Solutions, UVC Stanley 1 LEDiL Selector Series UV LED, 269nm 50mW 120 °,

R$ 2.423,74

R$ 2.423,74 Each (Sem VAT)

ILR-ZZ01-Z265-LS050-SC201. Intelligent LED Solutions, UVC Stanley 1 LEDiL Selector Series UV LED, 269nm 50mW 120 °,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of LEDs

1

Peak Wavelength

269nm

Radiant Flux

50mW

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Series

UVC Stanley 1 LEDiL Selector

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more