ILS-XN06-S420-SD111. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 3600mW 55 ° Screw Mount package

Nº de Estoque RS: 283-217Marca: Intelligent LED SolutionsPart Number: ILS-XN06-S420-SD111.
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

UV Type

UVA

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

3600mW

Viewing Angle

55 °

Mounting Type

Screw Mount

Series

N3535U UVA

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 862,57

R$ 862,57 Each (Sem VAT)

ILS-XN06-S420-SD111. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 3600mW 55 ° Screw Mount package

R$ 862,57

R$ 862,57 Each (Sem VAT)

ILS-XN06-S420-SD111. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 3600mW 55 ° Screw Mount package

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

UV Type

UVA

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

3600mW

Viewing Angle

55 °

Mounting Type

Screw Mount

Series

N3535U UVA

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more