ILS-ZZ12-Z265-VL030-SC201-W2. Intelligent LED Solutions, UV VIOLET Series 12 UV LED, 269nm 360mW 120 °, 2-Pin Surface

Nº de Estoque RS: 212-1842Marca: Intelligent LED SolutionsPart Number: ILS-ZZ12-Z265-VL030-SC201-W2.
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

Number of LEDs

12

Peak Wavelength

269nm

Radiant Flux

360mW

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Series

UV VIOLET

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 39.004,90

R$ 39.004,90 Each (Sem VAT)

ILS-ZZ12-Z265-VL030-SC201-W2. Intelligent LED Solutions, UV VIOLET Series 12 UV LED, 269nm 360mW 120 °, 2-Pin Surface

R$ 39.004,90

R$ 39.004,90 Each (Sem VAT)

ILS-ZZ12-Z265-VL030-SC201-W2. Intelligent LED Solutions, UV VIOLET Series 12 UV LED, 269nm 360mW 120 °, 2-Pin Surface
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of LEDs

12

Peak Wavelength

269nm

Radiant Flux

360mW

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Series

UV VIOLET

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more