ILS LED Driver, 3 → 36V Output, 8W Output, 350mA Output, Constant Current

Nº de Estoque RS: 736-2368Marca: Intelligent LED SolutionsPart Number: IZC035-008F-5065C-SADistrelec Article No.: 30184332
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

3 → 36V

Maximum Output Power

8W

Output Current

350mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Distrelec Product Id

30184332

Detalhes do produto

8W IP65 Constant Current LED Lighting Power Supply

A range of 8W Constant Current power supplies from Intelligent LED Solutions. With a environmental protection rating of IP65 these power supplies are suitable for a wide range of indoor and outdoor LED lighting applications including: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED downlighting and Office lighting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 519,82

R$ 519,82 Each (Sem VAT)

ILS LED Driver, 3 → 36V Output, 8W Output, 350mA Output, Constant Current

R$ 519,82

R$ 519,82 Each (Sem VAT)

ILS LED Driver, 3 → 36V Output, 8W Output, 350mA Output, Constant Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 7R$ 519,82
8 - 19R$ 515,41
20+R$ 510,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3 → 36V

Maximum Output Power

8W

Output Current

350mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Distrelec Product Id

30184332

Detalhes do produto

8W IP65 Constant Current LED Lighting Power Supply

A range of 8W Constant Current power supplies from Intelligent LED Solutions. With a environmental protection rating of IP65 these power supplies are suitable for a wide range of indoor and outdoor LED lighting applications including: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED downlighting and Office lighting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more