Documentos Técnicos
Especificações
Output Voltage
24V
Maximum Output Power
18W
Output Current
750mA
Input Voltage
180 → 264 V
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP67
Voltage Rating
180 → 264V
Detalhes do produto
18W IP67 Single Output Switching Power Supply
A range of reliable 18W power supplies, from Intelligent LED Solutions, ideal for use as LED drivers. Protected to IP67 these LED drivers are suitable for both indoor and outdoor LED lighting and moving sign applications.
R$ 505,43
R$ 505,43 Each (Sem VAT)
1
R$ 505,43
R$ 505,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 505,43 |
5 - 9 | R$ 472,08 |
10+ | R$ 457,90 |
Documentos Técnicos
Especificações
Output Voltage
24V
Maximum Output Power
18W
Output Current
750mA
Input Voltage
180 → 264 V
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP67
Voltage Rating
180 → 264V
Detalhes do produto
18W IP67 Single Output Switching Power Supply
A range of reliable 18W power supplies, from Intelligent LED Solutions, ideal for use as LED drivers. Protected to IP67 these LED drivers are suitable for both indoor and outdoor LED lighting and moving sign applications.