Intelligent Memory IM2G16D2DBBG-25I, SDRAM 2GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

Nº de Estoque RS: 588-596Marca: Intelligent MemoryPart Number: IM2G16D2DBBG-25I
Ver tudo em SDRAM

Documentos Técnicos

Especificações

Memory Size

2Gbit

Organisation

256M x 8

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 327,90

R$ 327,90 Each (Sem VAT)

Intelligent Memory IM2G16D2DBBG-25I, SDRAM 2GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

R$ 327,90

R$ 327,90 Each (Sem VAT)

Intelligent Memory IM2G16D2DBBG-25I, SDRAM 2GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

2Gbit

Organisation

256M x 8

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more