Intematix 1.8m Remote Phosphor Extrusion, 3000K CRI:80

Nº de Estoque RS: 920-9512Marca: IntematixPart Number: CL-830-LIN01-PC0-1800R
brand-logo
Ver tudo em Remote Phosphor Components

Documentos Técnicos

Especificações

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

3000K

Viewing Angle

80 °, 150 °

Conversion Efficacy

220 lm/Wrad

Dimensions

1800 x 20 x 9.5mm

Length

1.8m

Width

20mm

Height

9.5mm

Application

Plant Growth

País de Origem

United Kingdom

Detalhes do produto

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Intematix Remote Phosphor Lenses

R$ 2.571,59

R$ 2.571,59 Each (Sem VAT)

Intematix 1.8m Remote Phosphor Extrusion, 3000K CRI:80

R$ 2.571,59

R$ 2.571,59 Each (Sem VAT)

Intematix 1.8m Remote Phosphor Extrusion, 3000K CRI:80

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

3000K

Viewing Angle

80 °, 150 °

Conversion Efficacy

220 lm/Wrad

Dimensions

1800 x 20 x 9.5mm

Length

1.8m

Width

20mm

Height

9.5mm

Application

Plant Growth

País de Origem

United Kingdom

Detalhes do produto

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Intematix Remote Phosphor Lenses