N-Channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC International Rectifier IRF7807ZPBF

Nº de Estoque RS: 650-4097Marca: International RectifierPart Number: IRF7807ZPBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Typical Gate Charge @ Vgs

7.2 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Si4134DY-T1-GE3
R$ 12,80Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

N-Channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC International Rectifier IRF7807ZPBF
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

N-Channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC International Rectifier IRF7807ZPBF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Si4134DY-T1-GE3
R$ 12,80Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Typical Gate Charge @ Vgs

7.2 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Si4134DY-T1-GE3
R$ 12,80Each (In a Pack of 10) (Sem VAT)