Documentos Técnicos
Especificações
Channel Type
N
Maximum Continuous Drain Current
49 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
17.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
94 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
63 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Series
HEXFET
Height
8.77mm
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Channel Type
N
Maximum Continuous Drain Current
49 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
17.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
94 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
63 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Series
HEXFET
Height
8.77mm