Documentos Técnicos
Especificações
Brand
InterrollRoller Length
450mm
Roller Diameter
20mm
Tube Material
PVC
Spindle Size
6mm
Inside Frame Width
455mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Steel
Maximum Conveying Speed
0.15m/s
Overall Length
467mm
País de Origem
Germany
Detalhes do produto
20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
R$ 297,49
R$ 297,49 Each (Sem VAT)
1
R$ 297,49
R$ 297,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 297,49 |
5 - 9 | R$ 288,78 |
10 - 24 | R$ 287,30 |
25+ | R$ 286,36 |
Documentos Técnicos
Especificações
Brand
InterrollRoller Length
450mm
Roller Diameter
20mm
Tube Material
PVC
Spindle Size
6mm
Inside Frame Width
455mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Steel
Maximum Conveying Speed
0.15m/s
Overall Length
467mm
País de Origem
Germany
Detalhes do produto
20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.