Documentos Técnicos
Especificações
Brand
InterrollRoller Length
550mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
560mm
Load Capacity
3000N
Spindle Shape
Round
Fixing Type
Spring Loaded
Overall Length
576mm
País de Origem
Germany
Detalhes do produto
Interroll Series 1700 Universal Conveyor Roller
Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends
R$ 638,27
R$ 638,27 Each (Sem VAT)
1
R$ 638,27
R$ 638,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 638,27 |
5 - 9 | R$ 621,84 |
10 - 24 | R$ 618,12 |
25+ | R$ 613,34 |
Documentos Técnicos
Especificações
Brand
InterrollRoller Length
550mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
560mm
Load Capacity
3000N
Spindle Shape
Round
Fixing Type
Spring Loaded
Overall Length
576mm
País de Origem
Germany
Detalhes do produto
Interroll Series 1700 Universal Conveyor Roller
Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends