Intersil CS82C55AZ, Input Output Controller, 44-Pin PLCC

Nº de Estoque RS: 704-4448Marca: IntersilPart Number: CS82C55AZ
brand-logo
Ver tudo em Controladores INput & OUTput

Documentos Técnicos

Especificações

Number of USB Ports

3

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.69mm

Height

3.69mm

Length

16.66mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

16.66mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Intersil CS82C55AZ, Input Output Controller, 44-Pin PLCC
Selecione o tipo de embalagem

P.O.A.

Intersil CS82C55AZ, Input Output Controller, 44-Pin PLCC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number of USB Ports

3

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.69mm

Height

3.69mm

Length

16.66mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

16.66mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em