Intersil, ISL85003AFRZ-T7A Step-Down Switching Regulator, 1-Channel 3A Adjustable 12-Pin, DFN

Nº de Estoque RS: 135-7888Marca: IntersilPart Number: ISL85003AFRZ-T7A
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Regulator

Minimum Output Voltage

4.3 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

12

Package Type

DFN

País de Origem

United States

Detalhes do produto

Step-down Switching Regulators

A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.

Switching Voltage Regulators, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.455,00

R$ 41,82 Each (On a Reel of 250) (Sem VAT)

Intersil, ISL85003AFRZ-T7A Step-Down Switching Regulator, 1-Channel 3A Adjustable 12-Pin, DFN

R$ 10.455,00

R$ 41,82 Each (On a Reel of 250) (Sem VAT)

Intersil, ISL85003AFRZ-T7A Step-Down Switching Regulator, 1-Channel 3A Adjustable 12-Pin, DFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Regulator

Minimum Output Voltage

4.3 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

12

Package Type

DFN

País de Origem

United States

Detalhes do produto

Step-down Switching Regulators

A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.

Switching Voltage Regulators, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more