CH101-00ABR InvenSense, Chirp Time-of-Flight, 1.2m 1.62 V to 1.98 V 8-Pin LGA

Nº de Estoque RS: 218-2175Marca: InvenSensePart Number: CH101-00ABR
brand-logo
Ver tudo em Sensores de Proximidade ICs

Documentos Técnicos

Especificações

Sensor Type

Time-of-Flight

Maximum Switching Frequency

175 kHz

Maximum Output Voltage

0.9 V

Sensing Distance

1.2m

Switching Mode

Analogue, Digital

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

8

Dimensions

3.5 x 3.5 x 1.26mm

Height

1.26mm

Length

3.5mm

Width

3.5mm

Series

Chirp

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

1.98 V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 200.650,00

R$ 200,65 Each (On a Reel of 1000) (Sem VAT)

CH101-00ABR InvenSense, Chirp Time-of-Flight, 1.2m 1.62 V to 1.98 V 8-Pin LGA

R$ 200.650,00

R$ 200,65 Each (On a Reel of 1000) (Sem VAT)

CH101-00ABR InvenSense, Chirp Time-of-Flight, 1.2m 1.62 V to 1.98 V 8-Pin LGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Time-of-Flight

Maximum Switching Frequency

175 kHz

Maximum Output Voltage

0.9 V

Sensing Distance

1.2m

Switching Mode

Analogue, Digital

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

8

Dimensions

3.5 x 3.5 x 1.26mm

Height

1.26mm

Length

3.5mm

Width

3.5mm

Series

Chirp

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

1.98 V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more