Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ioxus 400F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RSC 2.7V dc, Through Hole

Nº de Estoque RS: 769-0221Marca: IoxusPart Number: RSC2R7407SR
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Brand

Ioxus

Capacitance

400F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 69mm

Lead Pitch

10mm

Leakage Current

1.2 mA

Equivalent Series Resistance

3 (ac) mΩ, 3.2 (dc) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RSC

Tolerance

-5 → +10%

Capacitor Family

Supercapacitor

Lead Diameter

2mm

Tolerance Plus

+10%

Depth

69mm

Terminal Type

Through Hole

Tolerance Minus

-5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Ioxus 400F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RSC 2.7V dc, Through Hole

P.O.A.

Ioxus 400F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RSC 2.7V dc, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Ioxus

Capacitance

400F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 69mm

Lead Pitch

10mm

Leakage Current

1.2 mA

Equivalent Series Resistance

3 (ac) mΩ, 3.2 (dc) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RSC

Tolerance

-5 → +10%

Capacitor Family

Supercapacitor

Lead Diameter

2mm

Tolerance Plus

+10%

Depth

69mm

Terminal Type

Through Hole

Tolerance Minus

-5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em