IQD, 16MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO018034

Nº de Estoque RS: 146-3948Marca: IQDPart Number: LFSPXO018034
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Brand

IQD

Oscillator Type

Clock

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 27.880,00

R$ 27,88 Each (On a Reel of 1000) (Sem VAT)

IQD, 16MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO018034

R$ 27.880,00

R$ 27,88 Each (On a Reel of 1000) (Sem VAT)

IQD, 16MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO018034
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IQD

Oscillator Type

Clock

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more